46-2231.31H0.000 | |
---|---|
DigiKey Part Number | 1948-46-2231.31H0.000-ND |
Manufacturer | |
Manufacturer Product Number | 46-2231.31H0.000 |
Description | ACTUATOR, 22.3 MM, 29,5 MM, FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 46 | |
Panel Cutout Dimensions | 22.3mm (Round) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.15000 | ¥117.15 |
10 | ¥106.51200 | ¥1,065.12 |
25 | ¥103.85080 | ¥2,596.27 |
50 | ¥95.86320 | ¥4,793.16 |
100 | ¥90.53800 | ¥9,053.80 |
250 | ¥82.54920 | ¥20,637.30 |
500 | ¥77.22352 | ¥38,611.76 |
1,000 | ¥70.83265 | ¥70,832.65 |