46-2231.11N0.000 | |
---|---|
DigiKey Part Number | 1948-46-2231.11N0.000-ND |
Manufacturer | |
Manufacturer Product Number | 46-2231.11N0.000 |
Description | ACTUATOR, 22.3 MM, 29 MM, FLUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - White | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 46 | |
Panel Cutout Dimensions | 22.3mm (Round) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.73000 | ¥74.73 |
10 | ¥71.49500 | ¥714.95 |
25 | ¥65.00040 | ¥1,625.01 |
50 | ¥61.74940 | ¥3,087.47 |
100 | ¥60.12490 | ¥6,012.49 |
250 | ¥53.62464 | ¥13,406.16 |
500 | ¥50.37464 | ¥25,187.32 |
1,000 | ¥44.52461 | ¥44,524.61 |