46-2134.1150.000 | |
---|---|
DigiKey Part Number | 1948-46-2134.1150.000-ND |
Manufacturer | |
Manufacturer Product Number | 46-2134.1150.000 |
Description | ACTUATOR, 22.3 MM, 29 MM, FLUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 46 | |
Panel Cutout Dimensions | 22.3mm (Round) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.70000 | ¥98.70 |
10 | ¥89.73900 | ¥897.39 |
25 | ¥87.49800 | ¥2,187.45 |
50 | ¥80.76660 | ¥4,038.33 |
100 | ¥76.27970 | ¥7,627.97 |
250 | ¥69.54948 | ¥17,387.37 |
500 | ¥65.06236 | ¥32,531.18 |
1,000 | ¥59.67786 | ¥59,677.86 |