46-2131.1240.000 | |
---|---|
DigiKey Part Number | 1948-46-2131.1240.000-ND |
Manufacturer | |
Manufacturer Product Number | 46-2131.1240.000 |
Description | ACTUATOR, 22.3 MM, 29 MM, FLUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 46 | |
Panel Cutout Dimensions | 22.3mm (Round) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.13000 | ¥78.13 |
10 | ¥74.72600 | ¥747.26 |
25 | ¥67.93480 | ¥1,698.37 |
50 | ¥64.53780 | ¥3,226.89 |
100 | ¥62.84010 | ¥6,284.01 |
250 | ¥56.04648 | ¥14,011.62 |
500 | ¥52.64956 | ¥26,324.78 |
1,000 | ¥46.53540 | ¥46,535.40 |