46-2131.1150.000 | |
---|---|
DigiKey Part Number | 1948-46-2131.1150.000-ND |
Manufacturer | |
Manufacturer Product Number | 46-2131.1150.000 |
Description | ACTUATOR, 22.3 MM, 29 MM, FLUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 46 | |
Panel Cutout Dimensions | 22.3mm (Round) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.35000 | ¥72.35 |
10 | ¥69.19100 | ¥691.91 |
25 | ¥62.90240 | ¥1,572.56 |
50 | ¥59.75680 | ¥2,987.84 |
100 | ¥58.18490 | ¥5,818.49 |
250 | ¥51.89484 | ¥12,973.71 |
500 | ¥48.74954 | ¥24,374.77 |
1,000 | ¥43.08833 | ¥43,088.33 |