Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Amber | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.46000 | ¥88.46 |
10 | ¥79.31000 | ¥793.10 |
25 | ¥76.71880 | ¥1,917.97 |