Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Color | Red | |
Voltage | 6 ~ 24V | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.12000 | ¥221.12 |
10 | ¥205.97600 | ¥2,059.76 |