Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | 10A @ 230VAC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.86000 | ¥106.86 |
10 | ¥95.81700 | ¥958.17 |
25 | ¥92.68360 | ¥2,317.09 |