Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 230VAC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.09000 | ¥127.09 |
10 | ¥113.98400 | ¥1,139.84 |
25 | ¥108.97200 | ¥2,724.30 |
50 | ¥103.33560 | ¥5,166.78 |
100 | ¥99.57820 | ¥9,957.82 |
250 | ¥93.31580 | ¥23,328.95 |
500 | ¥86.42660 | ¥43,213.30 |
1,000 | ¥77.50984 | ¥77,509.84 |