45-2131.4F10.000 | |
---|---|
DigiKey Part Number | 1948-1485-ND |
Manufacturer | |
Manufacturer Product Number | 45-2131.4F10.000 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.30000 | ¥378.30 |
10 | ¥344.24800 | ¥3,442.48 |
25 | ¥328.23880 | ¥8,205.97 |
50 | ¥306.22240 | ¥15,311.12 |
100 | ¥294.21350 | ¥29,421.35 |
250 | ¥274.19856 | ¥68,549.64 |