45-2131.2150.000 | |
---|---|
DigiKey Part Number | 45-2131.2150.000-ND |
Manufacturer | |
Manufacturer Product Number | 45-2131.2150.000 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.89000 | ¥154.89 |
10 | ¥140.68700 | ¥1,406.87 |
25 | ¥134.36000 | ¥3,359.00 |
50 | ¥127.24800 | ¥6,362.40 |
100 | ¥122.50590 | ¥12,250.59 |
250 | ¥114.60252 | ¥28,650.63 |
500 | ¥97.81704 | ¥48,908.52 |