45-2131.1150.000 | |
---|---|
DigiKey Part Number | 1948-1478-ND |
Manufacturer | |
Manufacturer Product Number | 45-2131.1150.000 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.20000 | ¥124.20 |
10 | ¥111.35700 | ¥1,113.57 |
100 | ¥97.28450 | ¥9,728.45 |
1,000 | ¥75.72459 | ¥75,724.59 |