Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Orange | |
Illumination | Illuminated | |
For Use With/Related Products | 31 Series | |
Mounting Type | Snap Fit | |
Size | 15.80mm Dia | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.81000 | ¥40.81 |
10 | ¥36.43600 | ¥364.36 |
25 | ¥34.49800 | ¥862.45 |
50 | ¥33.26700 | ¥1,663.35 |
100 | ¥31.68320 | ¥3,168.32 |
250 | ¥30.27520 | ¥7,568.80 |
500 | ¥27.63474 | ¥13,817.37 |
1,000 | ¥26.40265 | ¥26,402.65 |