17-120355 | |
---|---|
DigiKey Part Number | 1948-17-120355-ND |
Manufacturer | |
Manufacturer Product Number | 17-120355 |
Description | ACTUATOR, 8 MM, 9,5 MM, ROUND, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Yellow Diffused 24V Red, 24V Yellow 22mA Red, 22mA Yellow Quick Connect - 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Yellow | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V Red, 24V Yellow | |
Current | 22mA Red, 22mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 11mcd Red, 11mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.079" (2.00mm) | |
Ingress Protection | IP67 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.01000 | ¥106.01 |
10 | ¥96.39500 | ¥963.95 |
25 | ¥93.98600 | ¥2,349.65 |
50 | ¥86.75840 | ¥4,337.92 |
100 | ¥81.93810 | ¥8,193.81 |
250 | ¥74.70800 | ¥18,677.00 |
500 | ¥69.88834 | ¥34,944.17 |
1,000 | ¥64.10436 | ¥64,104.36 |