17-090350 | |
---|---|
DigiKey Part Number | 1948-17-090350-ND |
Manufacturer | |
Manufacturer Product Number | 17-090350 |
Description | ACTUATOR, 8 MM, 9,5 MM, ROUND, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 24V 17mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 17mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1200mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.58000 | ¥88.58 |
10 | ¥84.75700 | ¥847.57 |
25 | ¥77.05520 | ¥1,926.38 |
50 | ¥73.20220 | ¥3,660.11 |
100 | ¥71.27680 | ¥7,127.68 |
250 | ¥63.57108 | ¥15,892.77 |
500 | ¥59.71816 | ¥29,859.08 |
1,000 | ¥52.78320 | ¥52,783.20 |