17-050362 | |
---|---|
DigiKey Part Number | 1948-17-050362-ND |
Manufacturer | |
Manufacturer Product Number | 17-050362 |
Description | ACTUATOR, 8 MM, 9,5 MM, ROUND, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 24V 19mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 24V | |
Current | 19mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.33000 | ¥84.33 |
10 | ¥80.64300 | ¥806.43 |
25 | ¥73.31120 | ¥1,832.78 |
50 | ¥69.64700 | ¥3,482.35 |
100 | ¥67.81340 | ¥6,781.34 |
250 | ¥60.48240 | ¥15,120.60 |
500 | ¥56.81686 | ¥28,408.43 |
1,000 | ¥50.21881 | ¥50,218.81 |