17-010352 | |
---|---|
DigiKey Part Number | 1948-17-010352-ND |
Manufacturer | |
Manufacturer Product Number | 17-010352 |
Description | ACTUATOR, 8 MM, 9,5 MM, ROUND, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.50000 | ¥71.50 |
10 | ¥68.52000 | ¥685.20 |
25 | ¥62.56560 | ¥1,564.14 |
50 | ¥59.58500 | ¥2,979.25 |
100 | ¥56.60620 | ¥5,660.62 |
250 | ¥50.64752 | ¥12,661.88 |
500 | ¥47.66836 | ¥23,834.18 |
1,000 | ¥41.70986 | ¥41,709.86 |