10-2H25.2046 | |
---|---|
DigiKey Part Number | 1948-2423-ND |
Manufacturer | |
Manufacturer Product Number | 10-2H25.2046 |
Description | LAMP LED BA9S BLUE 230V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Miniature Bayonet (BA9S) 230VAC 0.394" Dia x 1.142" L (10.00mm x 29.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | |
Wavelength | 470nm | |
Voltage - Forward (Vf) (Typ) | 230VAC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Blue | |
Millicandela Rating | 200mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.45000 | ¥124.45 |
10 | ¥107.37400 | ¥1,073.74 |
25 | ¥105.90000 | ¥2,647.50 |