10-2H25.2044 | |
---|---|
DigiKey Part Number | 1948-2421-ND |
Manufacturer | |
Manufacturer Product Number | 10-2H25.2044 |
Description | LAMP LED BA9S YLW 230V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Miniature Bayonet (BA9S) 230VAC 0.394" Dia x 1.142" L (10.00mm x 29.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | |
Wavelength | 587nm | |
Voltage - Forward (Vf) (Typ) | 230VAC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Yellow | |
Millicandela Rating | 110mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.27000 | ¥191.27 |
10 | ¥165.02700 | ¥1,650.27 |
25 | ¥155.57880 | ¥3,889.47 |
50 | ¥148.78680 | ¥7,439.34 |
100 | ¥142.27930 | ¥14,227.93 |
250 | ¥134.09592 | ¥33,523.98 |
500 | ¥128.20840 | ¥64,104.20 |