Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Yellow | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | EAO, 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.54000 | ¥141.54 |
10 | ¥126.88300 | ¥1,268.83 |
100 | ¥110.85000 | ¥11,085.00 |