Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Keypad | |
Shape | Round | |
Color | Black, White LED | |
Illumination | Illuminated | |
For Use With/Related Products | 09 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.03000 | ¥52.03 |
10 | ¥47.03700 | ¥470.37 |
25 | ¥45.19600 | ¥1,129.90 |
50 | ¥43.85440 | ¥2,192.72 |
100 | ¥42.55030 | ¥4,255.03 |
250 | ¥40.88608 | ¥10,221.52 |
500 | ¥39.67076 | ¥19,835.38 |
1,000 | ¥38.49138 | ¥38,491.38 |