Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Keypad | |
Shape | Round | |
Color | Black, White LED | |
Illumination | Illuminated | |
For Use With/Related Products | 09 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.03000 | ¥52.03 |
10 | ¥47.03500 | ¥470.35 |
25 | ¥45.19400 | ¥1,129.85 |
50 | ¥43.85240 | ¥2,192.62 |
100 | ¥42.54840 | ¥4,254.84 |
250 | ¥40.88424 | ¥10,221.06 |
500 | ¥39.66898 | ¥19,834.49 |
1,000 | ¥38.48965 | ¥38,489.65 |