Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Clear | |
Illumination | Illuminated | |
For Use With/Related Products | 03 Series | |
Mounting Type | Snap Fit | |
Size | 18.00mm L x 38.00mm W | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.57000 | ¥58.57 |
10 | ¥52.74800 | ¥527.48 |
25 | ¥50.09360 | ¥1,252.34 |
50 | ¥47.97360 | ¥2,398.68 |
100 | ¥46.38310 | ¥4,638.31 |
250 | ¥43.99760 | ¥10,999.40 |
500 | ¥40.28682 | ¥20,143.41 |
1,000 | ¥38.43151 | ¥38,431.51 |