Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Clear | |
Illumination | Illuminated | |
For Use With/Related Products | 03 Series | |
Mounting Type | Snap Fit | |
Size | 18.00mm L x 38.00mm W | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.83000 | ¥58.83 |
10 | ¥52.96900 | ¥529.69 |
25 | ¥50.30440 | ¥1,257.61 |
50 | ¥48.17600 | ¥2,408.80 |
100 | ¥46.57780 | ¥4,657.78 |
250 | ¥44.18256 | ¥11,045.64 |
500 | ¥40.45650 | ¥20,228.25 |
1,000 | ¥38.59336 | ¥38,593.36 |