Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Yellow | |
Illumination | Illuminated | |
For Use With/Related Products | 01 Series | |
Mounting Type | Snap Fit | |
Size | 12.80mm L x 12.80mm W | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.17000 | ¥21.17 |
10 | ¥18.98200 | ¥189.82 |
25 | ¥18.01480 | ¥450.37 |
50 | ¥17.13080 | ¥856.54 |
100 | ¥16.33610 | ¥1,633.61 |
250 | ¥15.62928 | ¥3,907.32 |
500 | ¥15.54598 | ¥7,772.99 |