Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Yellow | |
Illumination | Illuminated | |
For Use With/Related Products | 01 Series | |
Mounting Type | Snap Fit | |
Size | 12.80mm L x 18.80mm W | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.13000 | ¥36.13 |
10 | ¥32.24400 | ¥322.44 |
25 | ¥30.54840 | ¥763.71 |
50 | ¥29.46900 | ¥1,473.45 |
100 | ¥27.92610 | ¥2,792.61 |
250 | ¥26.69160 | ¥6,672.90 |
500 | ¥24.53170 | ¥12,265.85 |
1,000 | ¥23.45168 | ¥23,451.68 |