Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Blue | |
Illumination | Illuminated | |
For Use With/Related Products | 01 Series | |
Mounting Type | Snap Fit | |
Size | 12.80mm L x 18.80mm W | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.13000 | ¥36.13 |
10 | ¥32.24500 | ¥322.45 |
25 | ¥30.55000 | ¥763.75 |
50 | ¥29.47040 | ¥1,473.52 |
100 | ¥27.92730 | ¥2,792.73 |
250 | ¥26.69280 | ¥6,673.20 |
500 | ¥24.53282 | ¥12,266.41 |
1,000 | ¥23.45273 | ¥23,452.73 |