Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Orange | |
Illumination | Illuminated | |
For Use With/Related Products | 01 Series | |
Mounting Type | Snap Fit | |
Size | 12.80mm L x 18.80mm W | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥22.67200 | ¥226.72 |
25 | ¥21.47640 | ¥536.91 |
50 | ¥20.71660 | ¥1,035.83 |
100 | ¥19.63100 | ¥1,963.10 |
250 | ¥19.09492 | ¥4,773.73 |