XELBRN | |
---|---|
DigiKey Part Number | XELBRN-ND |
Manufacturer | |
Manufacturer Product Number | XELBRN |
Description | MACRO-HOOK BROWN BANANA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Brown Macro Banana, Female Socket (Jack) (2) Features Insulation Piercing, Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Macro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.150" (3.81mm) | |
Features | Insulation Piercing, Plunger Style | |
Length | 5.678" (14.22mm) | |
Length - Barrel | 3.847" (97.71mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Banana, Female Socket (Jack) (2) | |
Color | Brown | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.35000 | ¥148.35 |
5 | ¥145.92200 | ¥729.61 |
10 | ¥143.53200 | ¥1,435.32 |
25 | ¥141.13960 | ¥3,528.49 |
50 | ¥138.74900 | ¥6,937.45 |
100 | ¥133.96430 | ¥13,396.43 |
250 | ¥129.17964 | ¥32,294.91 |
500 | ¥127.26576 | ¥63,632.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/332/XEL BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/039/XEL RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/959/653/MFG_XELBLU_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/942/316/MFG_XELGRN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/954/822/MFG_XELGRY_tmb.jpg)