Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.018" (0.46mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -25°C ~ 60°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥828.96000 | ¥828.96 |
3 | ¥766.88333 | ¥2,300.65 |
5 | ¥740.29600 | ¥3,701.48 |
7 | ¥722.55429 | ¥5,057.88 |
10 | ¥704.82900 | ¥7,048.29 |
25 | ¥660.50080 | ¥16,512.52 |
50 | ¥625.03680 | ¥31,251.84 |
100 | ¥598.43950 | ¥59,843.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/096/461_HOOK-UP-STRANDED-RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/979/461_HOOK-UP-STRANDED-BLACK_tmb.jpg)