9111-36 BLK | |
---|---|
DigiKey Part Number | 461-1074-ND |
Manufacturer | |
Manufacturer Product Number | 9111-36 BLK |
Description | TEST LEAD BANANA TO BANANA 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000V (5kV) | |
Ratings | - | |
Current Rating (Amps) | 4A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.57000 | ¥67.57 |
5 | ¥65.41600 | ¥327.08 |
10 | ¥64.36500 | ¥643.65 |
25 | ¥63.94120 | ¥1,598.53 |
50 | ¥63.30900 | ¥3,165.45 |
100 | ¥62.25330 | ¥6,225.33 |
250 | ¥59.08828 | ¥14,772.07 |
500 | ¥56.97784 | ¥28,488.92 |
1,000 | ¥56.13372 | ¥56,133.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/259/919/9111-XX-RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/259/916/9111-XX-BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/259/916/9111-XX-BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/259/916/9111-XX-BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/259/916/9111-XX-BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/259/916/9111-XX-BLK_tmb.jpg)