9110-12 RED | |
---|---|
DigiKey Part Number | 461-1095-ND |
Manufacturer | |
Manufacturer Product Number | 9110-12 RED |
Description | TEST LEAD SOCKET TO SOCKET 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 1000VDC (1kV) 1 Lead, Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Socket to Socket | |
1st Connector | Socket, Square, 0.025" (0.64mm) | |
2nd Connector | Socket, Square, 0.025" (0.64mm) | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000VDC (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
5 | ¥35.41800 | ¥177.09 |
10 | ¥34.31700 | ¥343.17 |
25 | ¥33.98520 | ¥849.63 |
50 | ¥33.76200 | ¥1,688.10 |
100 | ¥33.20870 | ¥3,320.87 |
250 | ¥32.65564 | ¥8,163.91 |
500 | ¥30.99514 | ¥15,497.57 |
1,000 | ¥29.88812 | ¥29,888.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/904/9110-12 BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/758/051/MFG_9110-18RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/242/9110-24 RED_tmb.jpg)