1050XM-36 | |
---|---|
DigiKey Part Number | 461-1193-ND |
Manufacturer | |
Manufacturer Product Number | 1050XM-36 |
Description | TEST LEAD BANANA TO GRABBER 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Double, Stackable To Micro Hook (2) Patch Cord |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | Micro Hook (2) | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Black, Black and Red Leads | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.03000 | ¥197.03 |
10 | ¥190.66600 | ¥1,906.66 |
100 | ¥177.95430 | ¥17,795.43 |