Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 8.5 V ~ 32 V | |
Load Current | 1 A | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 90°C | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |