9001-050

DigiKey Part Number
302-1398-ND
Manufacturer
Manufacturer Product Number
9001-050
Description
SENSOR CURRENT SWITCH 50A DC
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Current Switch Unidirectional Module, Single Board Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Open Collector
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
-
Voltage - Supply
3.8V ~ 24V
Response Time
1µs
Current - Supply (Max)
10mA
Operating Temperature
-40°C ~ 125°C
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Board Pass Through
Supplier Device Package
-