8350-AC1B-MAAS-L0AB0D-60A | |
---|---|
DigiKey Part Number | 8350-AC1B-MAAS-L0AB0D-60A-ND |
Manufacturer | |
Manufacturer Product Number | 8350-AC1B-MAAS-L0AB0D-60A |
Description | CIRC BRKR HYDRAULIC MAGNETIC |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 240 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | IEC 60934, UL1077 |