452-K34-FN2-100A | |
---|---|
DigiKey Part Number | 452-K34-FN2-100A-ND |
Manufacturer | |
Manufacturer Product Number | 452-K34-FN2-100A |
Description | CIR BRKR THRM-MAG 100A 28VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 100A | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,001.47000 | ¥2,001.47 |
5 | ¥1,890.28000 | ¥9,451.40 |
10 | ¥1,667.89000 | ¥16,678.90 |
50 | ¥1,445.50260 | ¥72,275.13 |