452-K14-FN2-100A | |
---|---|
DigiKey Part Number | 452-K14-FN2-100A-ND |
Manufacturer | |
Manufacturer Product Number | 452-K14-FN2-100A |
Description | CIR BRKR THRM-MAG 100A 28VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 100A | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,234.13000 | ¥3,234.13 |
5 | ¥3,054.46000 | ¥15,272.30 |
10 | ¥2,695.10600 | ¥26,951.06 |