3120-N323-P7T1-W01D-10A | |
---|---|
DigiKey Part Number | 302-3120-N323-P7T1-W01D-10A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N323-P7T1-W01D-10A |
Description | CIR BRKR THRM 10A 250VAC 50VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.80000 | ¥336.80 |
5 | ¥320.73600 | ¥1,603.68 |
10 | ¥296.68300 | ¥2,966.83 |
50 | ¥256.59000 | ¥12,829.50 |
100 | ¥240.55240 | ¥24,055.24 |
250 | ¥224.51584 | ¥56,128.96 |