3120-N321-P7T1-W19DG4-10A | |
---|---|
DigiKey Part Number | 302-3120-N321-P7T1-W19DG4-10A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N321-P7T1-W19DG4-10A |
Description | CIR BRKR THRM 10A 250VAC 50VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 230V | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.18000 | ¥293.18 |
5 | ¥279.19200 | ¥1,395.96 |
10 | ¥258.25100 | ¥2,582.51 |
50 | ¥223.35160 | ¥11,167.58 |
100 | ¥209.39200 | ¥20,939.20 |
250 | ¥195.43280 | ¥48,858.20 |