1658-G41-02-P10-20A | |
---|---|
DigiKey Part Number | 302-1279-ND |
Manufacturer | |
Manufacturer Product Number | 1658-G41-02-P10-20A |
Description | CIR BRKR THRM 20A 240VAC 28VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.89000 | ¥57.89 |
5 | ¥55.90600 | ¥279.53 |
10 | ¥53.91100 | ¥539.11 |
50 | ¥41.93200 | ¥2,096.60 |
100 | ¥34.94330 | ¥3,494.33 |
250 | ¥33.94520 | ¥8,486.30 |
500 | ¥28.95324 | ¥14,476.62 |
1,000 | ¥27.45560 | ¥27,455.60 |