1658-G21-02-P10-6A | |
---|---|
DigiKey Part Number | 1658-G21-02-P10-6A-ND |
Manufacturer | |
Manufacturer Product Number | 1658-G21-02-P10-6A |
Description | CIR BRKR THRM 6A 240VAC 28VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 240 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.92000 | ¥38.92 |
5 | ¥37.53600 | ¥187.68 |
10 | ¥36.19800 | ¥361.98 |
50 | ¥28.15500 | ¥1,407.75 |
100 | ¥23.60430 | ¥2,360.43 |