1658-G21-02-P10-20A | |
---|---|
DigiKey Part Number | 1658-G21-02-P10-20A-ND |
Manufacturer | |
Manufacturer Product Number | 1658-G21-02-P10-20A |
Description | CIR BRKR THRM 20A 240VAC 28VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.51000 | ¥58.51 |
5 | ¥56.49000 | ¥282.45 |
10 | ¥54.47800 | ¥544.78 |
50 | ¥42.37340 | ¥2,118.67 |
100 | ¥35.31120 | ¥3,531.12 |
250 | ¥34.30232 | ¥8,575.58 |
500 | ¥29.25786 | ¥14,628.93 |
1,000 | ¥27.74461 | ¥27,744.61 |