1658-G21-02-P10-15A | |
---|---|
DigiKey Part Number | 1658-G21-02-P10-15A-ND |
Manufacturer | |
Manufacturer Product Number | 1658-G21-02-P10-15A |
Description | CIR BRKR THRM 15A 240VAC 28VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.65000 | ¥63.65 |
5 | ¥61.42000 | ¥307.10 |
10 | ¥59.23000 | ¥592.30 |
50 | ¥46.06860 | ¥2,303.43 |
100 | ¥38.39110 | ¥3,839.11 |
250 | ¥37.29388 | ¥9,323.47 |
500 | ¥31.80952 | ¥15,904.76 |
1,000 | ¥30.16427 | ¥30,164.27 |