Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.03000 | ¥95.03 |
5 | ¥79.21800 | ¥396.09 |
10 | ¥73.22500 | ¥732.25 |
50 | ¥60.93800 | ¥3,046.90 |
100 | ¥56.27140 | ¥5,627.14 |
250 | ¥50.61200 | ¥12,653.00 |
500 | ¥46.68392 | ¥23,341.96 |
1,000 | ¥43.03474 | ¥43,034.74 |