Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.02000 | ¥92.02 |
5 | ¥88.72000 | ¥443.60 |
10 | ¥85.43200 | ¥854.32 |
50 | ¥65.71980 | ¥3,285.99 |
100 | ¥55.86180 | ¥5,586.18 |
250 | ¥52.57576 | ¥13,143.94 |
500 | ¥46.00380 | ¥23,001.90 |
1,000 | ¥44.36076 | ¥44,360.76 |