WS0850102F070SA | |
---|---|
DigiKey Part Number | 141-WS0850102F070SA-ND |
Manufacturer | |
Manufacturer Product Number | WS0850102F070SA |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | WS0850102F070SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 70gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | 10,000 Cycles | |
Mechanical Life | 1,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.85100 | ¥198.51 |
25 | ¥18.61000 | ¥465.25 |
50 | ¥18.19620 | ¥909.81 |
100 | ¥14.56260 | ¥1,456.26 |