TL3313AF160QG | |
---|---|
DigiKey Part Number | EG6064TR-ND - Tape & Reel (TR) EG6064CT-ND - Cut Tape (CT) EG6064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3313AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3313AF160QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.80mm x 4.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.53800 | ¥35.38 |
25 | ¥3.32680 | ¥83.17 |
100 | ¥2.88900 | ¥288.90 |
250 | ¥2.62056 | ¥655.14 |
500 | ¥2.43782 | ¥1,218.91 |
1,000 | ¥2.19407 | ¥2,194.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.05996 | ¥8,239.84 |
8,000 | ¥1.91369 | ¥15,309.52 |
12,000 | ¥1.77961 | ¥21,355.32 |