TL3302BF180QJ | |
---|---|
DigiKey Part Number | EG4577TR-ND - Tape & Reel (TR) EG4577CT-ND - Cut Tape (CT) EG4577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3302BF180QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.51000 | ¥65.10 |
25 | ¥6.08520 | ¥152.13 |
100 | ¥5.28380 | ¥528.38 |
250 | ¥4.80800 | ¥1,202.00 |
500 | ¥4.45744 | ¥2,228.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥4.13186 | ¥7,437.35 |
3,600 | ¥3.75624 | ¥13,522.46 |
5,400 | ¥3.50581 | ¥18,931.37 |
12,600 | ¥3.25540 | ¥41,018.04 |