Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | O-Ring | |
For Use With/Related Products | 100 Series | |
Features | - | |
Mounting Feature | - | |
Thread Size | - | |
Size / Dimension | 0.295" (7.50mm) ID x 0.053" (1.35mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.57800 | ¥5.78 |
25 | ¥0.56800 | ¥14.20 |
50 | ¥0.55600 | ¥27.80 |
100 | ¥0.54320 | ¥54.32 |
250 | ¥0.51892 | ¥129.73 |
500 | ¥0.50702 | ¥253.51 |
1,000 | ¥0.42506 | ¥425.06 |